MikroElektronika Temp-Log 4 Click I2C, SPI

Stock information currently inaccessible
RS Stock No.:
185-2182
Mfr. Part No.:
MIKROE-3329
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Sensor Technology

I2C, SPI

Kit Name

Temp-Log 4 Click

Temp-Log 4 Click is a temperature measuring Click board™ featuring the SE97B IC, an accurate temperature sensor IC with integrated EEPROM. Besides the thermal sensor, this IC is equipped with additional 256 bytes of EEPROM, integrated on the same die. This can be a very useful option for some applications: it allows auxiliary data to be stored within the same IC, so no additional EEPROM IC is required. This can simplify the design greatly, reducing the number of required external components. This Click board™ is supported by a mikroSDK compliant library, which includes functions that simplify software development. Temp-Log 4 click comes as a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy