MikroElektronika Thermo 8 Click I2C, SPI

Stock information currently inaccessible
RS Stock No.:
185-2172
Mfr. Part No.:
MIKROE-3290
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Sensor Technology

I2C, SPI

Kit Name

Thermo 8 Click

Thermo 8 click is a very accurate thermometer Click board™, with a very high typical measurement accuracy of ±0.25°C, and great data repeatability, with drift in the range of ±0.0625°C. Besides measuring the temperature, this Click board™ offers a set of very useful features, such as the thermostat function, interrupt event and critical temperature alert function. The programmable thresholds allow the user to set trigger conditions, adapting the Click board™ to any type of thermal measurement application. This Click board™ can measure a wide range of temperatures, from -20 °C, up to +100 °C. The Click board™ is supported by a mikroSDK compliant library, which includes functions that simplify software development. The Click board™ comes as a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy