MikroElektronika Temp&Hum 7 Click I2C, SPI
- RS Stock No.:
- 183-9642
- Mfr. Part No.:
- MIKROE-3272
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 183-9642
- Mfr. Part No.:
- MIKROE-3272
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | I2C, SPI | |
| Kit Name | Temp&Hum 7 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology I2C, SPI | ||
Kit Name Temp&Hum 7 Click | ||
- COO (Country of Origin):
- RS
Precision Relative Humidity Sensor
± 3% RH (max), 0–80% RH
High Accuracy Temperature Sensor
±0.4 °C (max), –10 to 85 °C
0 to 100% RH operating range
Up to –40 to +125 °C operating range
Wide operating voltage(1.9 to 3.6 V)
Low Power Consumption
150 μA active current
60 nA standby current
Factory-calibrated
I2C Interface
Integrated on-chip heater
3x3 mm DFN Package
Excellent long term stability
Optional factory-installed cover
Low-profile
Protection during reflow
Excludes liquids and particulates
± 3% RH (max), 0–80% RH
High Accuracy Temperature Sensor
±0.4 °C (max), –10 to 85 °C
0 to 100% RH operating range
Up to –40 to +125 °C operating range
Wide operating voltage(1.9 to 3.6 V)
Low Power Consumption
150 μA active current
60 nA standby current
Factory-calibrated
I2C Interface
Integrated on-chip heater
3x3 mm DFN Package
Excellent long term stability
Optional factory-installed cover
Low-profile
Protection during reflow
Excludes liquids and particulates
