XinaBox xCHIP Temperature Sensor
- RS Stock No.:
- 174-3747
- Mfr. Part No.:
- SW10
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3747
- Mfr. Part No.:
- SW10
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Kit Name | xCHIP Temperature Sensor | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Kit Name xCHIP Temperature Sensor | ||
- COO (Country of Origin):
- CN
This XCHIP is a temperature-to-digital converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output.
Product Highlights
I²C-bus interface with up to 8 devices on the same bus
Temperature range from -55°C to +125°C
Frequency range 20 Hz to 400 kHz with bus fault time-out
Applications
System thermal management
Personal computers
Electronics equipment
Industrial controllers
Specifications
I²C-bus interace with up to 8 devices on the same bus
Temperature range from -55°C to +125°C
Frequency range 20 Hz to 400 kHz with bus fault time-out to prevent hanging up the bus
Programmable temperature threshold and hysteresis set points
Supply current of 1.0 μA in shutdown mode for power conservation
Stand-alone operation as thermostat at power-up
I²C-bus interface with up to 8 devices on the same bus
Temperature range from -55°C to +125°C
Frequency range 20 Hz to 400 kHz with bus fault time-out
Applications
System thermal management
Personal computers
Electronics equipment
Industrial controllers
Specifications
I²C-bus interace with up to 8 devices on the same bus
Temperature range from -55°C to +125°C
Frequency range 20 Hz to 400 kHz with bus fault time-out to prevent hanging up the bus
Programmable temperature threshold and hysteresis set points
Supply current of 1.0 μA in shutdown mode for power conservation
Stand-alone operation as thermostat at power-up
