MikroElektronika Water Detect Click Click Board for MCP606 Micropower CMOS Operational Amplifier From Microchip MikroBUS

Subtotal (1 unit)*

£17.54

(exc. VAT)

£21.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.54

*price indicative

RS Stock No.:
803-094
Mfr. Part No.:
MIKROE-5848
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Floor Water Sensor

Featured Device

MCP606 Micropower CMOS Operational Amplifier From Microchip

For Use With

MikroBUS

Kit Classification

Click Board

Kit Name

Water Detect Click

Standards/Approvals

ISO

COO (Country of Origin):
RS
The MikroElektronika water detection solution effectively detects water and other electro conductive liquids through a compact, add-on board designed for safe project development without contact with the setup.

Utilises the MCP606 operational amplifier for precise water detection

Includes a separate PCB with an electro conductive area for safe testing

Features an interrupt output and a Visual LED indicator for notifications

Compatible with both 3.3V and 5V logic levels through a jumper selection

Equipped with a calibration potentiometer for adjustable sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy