Wurth Elektronik Step Down Regulator Evaluation Kit for 173011535 Point-of-load DC-DC
- RS Stock No.:
- 762-608
- Mfr. Part No.:
- 173011535
- Brand:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
£3.17
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 43 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.17 | - |
| 10 - 49 | £3.11 | 1% |
| 50 + | £3.06 | 3% |
*price indicative
- RS Stock No.:
- 762-608
- Mfr. Part No.:
- 173011535
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Step-Up/Down/Inverting Switching Regulator | |
| Featured Device | 173011535 | |
| For Use With | Point-of-load DC-DC | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Step Down Regulator | |
| Standards/Approvals | EN55022 class B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Step-Up/Down/Inverting Switching Regulator | ||
Featured Device 173011535 | ||
For Use With Point-of-load DC-DC | ||
Kit Classification Evaluation Kit | ||
Kit Name Step Down Regulator | ||
Standards/Approvals EN55022 class B | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Fixed step down regulator module is a Compact DC-DC converter designed for efficient voltage regulation. It supports an input voltage range of 20V to 36V and delivers a stable output of 15V at up to 1A.
Features high efficiency of up to 97% for reduced power loss
Integrated soft-start prevents overshoot during start-up
Offers thermal shutdown and short circuit protection for enhanced reliability
Related links
- Wurth Elektronik Step Down Regulator Evaluation Kit for 173021236 Point-of-load DC-DC
- Wurth Elektronik Step Down Regulator for 173950575 Point-of-load DC-DC applications
- Wurth Elektronik Step Down Regulator for 173951236 Point-of-load DC-DC applications
- STMicroelectronics Step Down Switching Regulator Evaluation Board Step Down Regulator for L6982NDR for L6982NDR
- STMicroelectronics Evaluation Board Power Management for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LMR36520 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM61460 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM5164-Q1 for
