MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- RS Stock No.:
- 882-8994
- Distrelec Article No.:
- 301-63-568
- Mfr. Part No.:
- MIKROE-1583
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £34.20 |
| 5 - 9 | £32.49 |
| 10 + | £30.78 |
*price indicative
- RS Stock No.:
- 882-8994
- Distrelec Article No.:
- 301-63-568
- Mfr. Part No.:
- MIKROE-1583
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | LDC 1000 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Kit Classification MikroBus Click Board | ||
Kit Name LDC 1000 Click | ||
Standards/Approvals RoHS | ||
LDC1000 click mikroBUS™
The LDC1000 click is an add-on board where you can use inductive sensing within your design to determine the position, shape and motion of a conductive object.
Key Features of the LDC1000 click
• mikroBUS™ pinout standard
• Inductance to digital converter IC
• Detachable sensor
• Great in harsh environments
• Suitable for 3.3 V power supply
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
