MikroElektronika Infrared Sensor MikroBus Click Board
- RS Stock No.:
- 882-8938
- Mfr. Part No.:
- MIKROE-1377
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.83 |
| 5 - 9 | £7.44 |
| 10 + | £7.05 |
*price indicative
- RS Stock No.:
- 882-8938
- Mfr. Part No.:
- MIKROE-1377
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
IR click mikroBUS™
The IR click add-on board helps you to add infra-red to your designs.
Features & Benefits of the IR click
• mikroBUS™ pinout standard
• TSOP38338 IR receiver module
• QEE113 IR emitting diode
• Suitable for 3.3 V & 5 V power supply
• Protects against supply voltage ripple and external noise
• Good immunity against ambient light
• Good EMI shielding
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
