MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- RS Stock No.:
- 882-8900
- Distrelec Article No.:
- 301-54-718
- Mfr. Part No.:
- MIKROE-1194
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£15.66
(exc. VAT)
£18.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.66 |
| 5 - 9 | £14.87 |
| 10 + | £14.09 |
*price indicative
- RS Stock No.:
- 882-8900
- Distrelec Article No.:
- 301-54-718
- Mfr. Part No.:
- MIKROE-1194
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | ADXL345 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Accel Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device ADXL345 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Accel Click | ||
Standards/Approvals RoHS | ||
Accel click mikroBUS™
The Accel click add-on board is perfect if you want build acceleration measurement into your designs. By plugging the Accel into a main microcontroller board, you have access to a variety of sensing functionality such as single/double tap detection, activity/inactivity monitoring and free-fall detection.
Creating designs for mobile and navigation devices? Hard-drive protection? Medical and industrial instrumentation? Look no further.
Features & Benefits of the Accel click
•mikroBUS™ pinout standard
•ADXL345 3-axis accelerometer
•I2C or SPI serial interface
•FIFO buffer for memory storage
•Suitable for 3.3 V power supply
•Power saving
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika TILTnSHAKE Click Accelerometer Sensor MikroBus Click Board for MMA8491Q
- MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- MikroElektronika Piezo Accel Click Accelerometer Add On Board for 820M1-0025 mikroBUS Socket
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
