Intelligent LED Solutions BIOFY Sensor Version 1.1 for SFH 7070 Wearable Devices, Mobile Devices, Fitness Trackers,
- RS Stock No.:
- 175-7445
- Mfr. Part No.:
- ILE-BI01-GPDG-SC201.
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.19 |
| 5 - 9 | £5.88 |
| 10 + | £5.57 |
*price indicative
- RS Stock No.:
- 175-7445
- Mfr. Part No.:
- ILE-BI01-GPDG-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Sensor Development Tool | |
| Featured Device | SFH 7070 | |
| For Use With | Wearable Devices, Mobile Devices, Fitness Trackers, Smart Watches | |
| Kit Name | BIOFY Sensor Version 1.1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Sensor Development Tool | ||
Featured Device SFH 7070 | ||
For Use With Wearable Devices, Mobile Devices, Fitness Trackers, Smart Watches | ||
Kit Name BIOFY Sensor Version 1.1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
At the heart of each Biofy® Eco1 is a Biofy® SFH7070 sensor. The SFH7070 consists of a large-format photo diode and three green LEDs with a wavelength of 530 nanometres (nm). It is used for monitoring heart rate by measuring the volume of blood passing through blood vessels. It works by shining light on the surface of the skin.
Different amounts of this light are absorbed by blood and the surrounding tissue. The light not absorbed is reflected to the detector. With its green emission spectrum the SFH7070 is ideal for measuring the pulse rate at the wrist. Eco1s are compact, powerful LED light sources built on FR4 PCB with thermal vias for optimal thermal management. Biofy® Eco1s generate very little heat and therefore do not require any secondary Heat Sinking.
Biofy® Eco1s contain a Biofy® SFH7070 Sensor*
Mounting holes using M3 screws allows easy installation
Size (LxWxH): 20.25x13.70x0.90mm
SFH7070 Contains 2 x Green LED 530nm 1 x Detector with a spectral range sensitivity of 402...694nm
Related links
- Intelligent LED Solutions BIOFY Sensor Version 1.0 for SFH 7072 Fitness Trackers Smart Watches,
- Intelligent LED Solutions Biometric Sensor Module for BIOFY Sensor SFH7050
- Intelligent LED Solutions ILS BIOFY Eco1 Biometric Sensor Module
- Vishay VCNL36687S Proximity Sensor Proximity Sensor Sensor Board for VCNL36687S Mobile Devices Touch
- Intelligent LED Solutions Red LED Strip Light
- Why the Internet of Things will be the next economic revolution
- What futuristic tech will you see in your life time?
- Intelligent LED Solutions 2.6 → 3.4V dc Neutral White LED Strip Light, 20mm Length
