TE Connectivity HTU21D Temperature & Humidity Sensor Add On Board Xplained Pro
- RS Stock No.:
- 146-8217
- Mfr. Part No.:
- DPP301A000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8217
- Mfr. Part No.:
- DPP301A000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Technology | Temperature & Humidity Sensor | |
| For Use With | Xplained Pro | |
| Kit Classification | Add On Board | |
| Kit Name | HTU21D | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Technology Temperature & Humidity Sensor | ||
For Use With Xplained Pro | ||
Kit Classification Add On Board | ||
Kit Name HTU21D | ||
- COO (Country of Origin):
- CN
The HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The HTU21D sensor is a selfcontained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect, and checksum capability. The HTU21D has a low power standby mode for power sensitive applications.
Measures relative humidity from 0 to 100
Measures temperature from 40°C to 125°C
I2C communication
Fully calibrated
Fast response time
Selectable resolution
Very low power consumption
12pin Pmod compatible connector
I2C interface
Secondary 12pin connector allows daisy chain
FPGA fabric available for download
4C C code available for download
Selectable 812 bit resolution for humidity
Selectable 1114 bit resolution for temperature
Electronic ID code stored on chip
Measures temperature from 40°C to 125°C
I2C communication
Fully calibrated
Fast response time
Selectable resolution
Very low power consumption
12pin Pmod compatible connector
I2C interface
Secondary 12pin connector allows daisy chain
FPGA fabric available for download
4C C code available for download
Selectable 812 bit resolution for humidity
Selectable 1114 bit resolution for temperature
Electronic ID code stored on chip
