TE Connectivity TSY02D Temperature Sensor Add On Board Digilent Pmod
- RS Stock No.:
- 146-8216
- Mfr. Part No.:
- DPP202Z000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8216
- Mfr. Part No.:
- DPP202Z000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Technology | Temperature Sensor | |
| For Use With | Digilent Pmod | |
| Kit Classification | Add On Board | |
| Kit Name | TSY02D | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Technology Temperature Sensor | ||
For Use With Digilent Pmod | ||
Kit Classification Add On Board | ||
Kit Name TSY02D | ||
- COO (Country of Origin):
- CN
The TSYS02D provides the necessary hardware to interface the TSYS02D digital temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The TSYS02D sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS02D has a low power stand-by mode for power-sensitive applications.
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bits resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.2°C
-20°C to 100°C accuracy: 0.5°C
-40°C to 125°C accuracy:1°C
Very low power consumption
Operates 5V
Time constant –4 seconds typical
Conversion time – 43ms typical
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bits resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.2°C
-20°C to 100°C accuracy: 0.5°C
-40°C to 125°C accuracy:1°C
Very low power consumption
Operates 5V
Time constant –4 seconds typical
Conversion time – 43ms typical
