TE Connectivity MS5637 Development Board Grove System
- RS Stock No.:
- 146-8208
- Distrelec Article No.:
- 303-49-425
- Mfr. Part No.:
- DPP101G000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8208
- Distrelec Article No.:
- 303-49-425
- Mfr. Part No.:
- DPP101G000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Grove System | |
| Kit Classification | Development Board | |
| Kit Name | MS5637 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Grove System | ||
Kit Classification Development Board | ||
Kit Name MS5637 | ||
- COO (Country of Origin):
- CN
The MS5637 provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bits ΔΣ ADC with internal factory-calibrated coefficients.
Measures pressure from 300mbar to 1200mbar
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
Parameters stored on chip
300 to 1200mbar pressure range
-40°C to 85°C temperature range
Very low power consumption
Operates 5V
Altitude resolution at sea level is 20 cm of air
Fast conversion time 0.5ms typical
