MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- RS Stock No.:
- 136-0869
- Mfr. Part No.:
- MIKROE-2516
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0869
- Mfr. Part No.:
- MIKROE-2516
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | WSP2110 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Pollution Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device WSP2110 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Pollution Click | ||
Standards/Approvals RoHS | ||
Pollution click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Pollution click board contains a WSP2110 VOC gas sensor with high sensitivity to organic vapours such as formaldehyde (methanal), benzene, acetone, alcohol and toluene. With a detection range of typically 1 - 50ppm the sensor is ideal for monitoring harmful pollution from volatile organic compounds. The Pollution click board is designed to operate from a 5V power supply. It communicates with the target MCU via the AN and RST pins on the mikroBUS™ interface.
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika CO2 Click Gas Sensor Add On Board for STC31 mikroBUS socket
- MikroElektronika RAQ Click Gas Sensor Development Kit ZMOD4450
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
