MikroElektronika Temperature Sensor MikroBus Click Board for MCP9600
- RS Stock No.:
- 136-0862
- Distrelec Article No.:
- 301-54-973
- Mfr. Part No.:
- MIKROE-2501
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£28.06
(exc. VAT)
£33.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.06 |
*price indicative
- RS Stock No.:
- 136-0862
- Distrelec Article No.:
- 301-54-973
- Mfr. Part No.:
- MIKROE-2501
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | MCP9600 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device MCP9600 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
THERMO K click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The THERMO K click is equipped with a Microchip MCP9600 thermocouple IC and a type K thermocouple socket. Depending on the type of probe used the device can used to measure temperatures between -200 and +1372 °C. The MCP9600 includes cold junction compensation and linearization circuitry, and has up to 18-bit resolution. The click board is designed to operate from either 3.3V or 5V and communicates with the target MCU through the mikroBUS™ I2C interface.
• Measurement range -200 to +1372 °C depending on thermocouple used.
• Measurement accuracy ±1.5°C
• Four programmable on-board alert or alarm outputs
• Low power mode and Shut-down mode
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
This Click board requires a suitable type K thermocouple. Click board comes with the header strips soldered.
Related links
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
