MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- RS Stock No.:
- 136-0853
- Distrelec Article No.:
- 301-63-721
- Mfr. Part No.:
- MIKROE-2455
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£33.87
(exc. VAT)
£40.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.87 |
| 5 - 9 | £33.00 |
| 10 + | £32.18 |
*price indicative
- RS Stock No.:
- 136-0853
- Distrelec Article No.:
- 301-63-721
- Mfr. Part No.:
- MIKROE-2455
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Heart Rate Sensor | |
| Featured Device | MCP609, MAX6106 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Heart Rate Sensor | ||
Featured Device MCP609, MAX6106 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
ECG click mikroBUS™
The MikroElektronika ECG Click Board is an accessory board that provides a simple method of adding electrocardiogram measurement hardware to a development platform.
Like all Click Boards the ECG Click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The ECG Click measures electrical activity of the heart through 3 electrodes taped to the skin that connect to the board via a 3.5mm jack. The circuity of the ECG click amplifies the electrical signals from the heart and filters out noise, providing a clean and clear signal for the mother development board.
The MikroElektronika MikroPlot software, a free to download data visualisation tool, can be used to analyse the data generated and create an ECG plot.
Features
Fits the popular mikroBUS™ socket
7-block design (protection, preamplifier, high-pass filter #1, amplifier, high-pass filter #2, low-pass filter, DRL circuit)
Jumpers for setting output voltage range
Trimmer potentiometer to adjust gain
MCP609 Op Amp
MAX6106 Voltage Reference IC
ESD, Overvoltage and Overcurrent protection
Analogue output (mikroBUS™ AN pin)
5 V power supply
Package Contents
1 x ECG Click Board
Click mikroBUS™ Biomedical Boards
Note
Electrodes and connecting cables are not included. A kit that includes electrodes and cables with the ECG Click is available, MikroElektronika part MIKROE-2458.
The target board requires an MCU with a minimum 10-bit ADC.
Click board comes with the header strips soldered.
The target board requires an MCU with a minimum 10-bit ADC.
Click board comes with the header strips soldered.
Related links
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika Heart Rate 9 Click Heart Rate Sensor Heart Rate Sensor Module for SFH 7060, PIC16F1779
- MikroElektronika Heart Rate 6 Click Board
- MikroElektronika Heart Rate 8 Click Board
