Murrelektronik Limited M12 Sensor Box, 8 Port, 10m Cable Length
- RS Stock No.:
- 916-3315
- Mfr. Part No.:
- 8044-78510-4531000
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-3315
- Mfr. Part No.:
- 8044-78510-4531000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Cable Length | 10m | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Cable Length 10m | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
