Brad M12 Sensor Box, 4 Port, 1m Cable Length
- RS Stock No.:
- 913-2229
- Mfr. Part No.:
- 1201190008
- Brand:
- Brad
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-2229
- Mfr. Part No.:
- 1201190008
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Number of Ports | 4 | |
| Connector Size | M12 | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Number of Ports 4 | ||
Connector Size M12 | ||
Cable Length 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
