Phoenix Contact SACB-4/ 3-L- 5.0PUR M5 Series M5 Sensor Box, 4 Port, 5m Cable Length
- RS Stock No.:
- 855-8857
- Mfr. Part No.:
- 1530663
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-8857
- Mfr. Part No.:
- 1530663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 4 | |
| Number of Ways | 3 | |
| Connector Size | M5 | |
| Series | SACB-4/ 3-L- 5.0PUR M5 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 4 | ||
Number of Ways 3 | ||
Connector Size M5 | ||
Series SACB-4/ 3-L- 5.0PUR M5 | ||
Cable Length 5m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE