Phoenix Contact SACB Series Sensor Box, M8, 4 way, 8 port
- RS Stock No.:
- 855-8841
- Mfr. Part No.:
- 1503454
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-8841
- Mfr. Part No.:
- 1503454
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Number of Ways | 4 | |
| Connector Size | M8 | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Number of Ways 4 | ||
Connector Size M8 | ||
Series SACB | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Sensor/actuator box, application: Standard, connection method: M8 socket Metal, number of slots: 8, number of positions: 4, coding: A - standard, slot assignment: Double, status display: yes, pnp
master cable connection: Spring-cage connection 180°, shielding: no
