Phoenix Contact SACB Series Sensor Box, M8, 3 way, 4 port

Stock information currently inaccessible
RS Stock No.:
855-8831
Mfr. Part No.:
1503386
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

4

Number of Ways

3

Connector Size

M8

Series

SACB

Housing Material

PBT

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Sensor/actuator box, application: Standard, connection method: M8 socket Metal, number of slots: 4, number of positions: 3, coding: A - standard, slot assignment: single, status display: yes, pnp

master cable connection: Spring-cage connection 180°, shielding: no

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy