Phoenix Contact SACB Series Sensor Box, M8, 5m cable, 3 way, 10 port

Stock information currently inaccessible
RS Stock No.:
801-8668
Mfr. Part No.:
1516072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

10

Number of Ways

3

Connector Size

M8

Series

SACB

Housing Material

PBT

Cable Length

5m

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy