Phoenix Contact SACB Series Sensor Box, M12, 5 way, 4 port
- RS Stock No.:
- 801-8618
- Mfr. Part No.:
- 1695786
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 801-8618
- Mfr. Part No.:
- 1695786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 4 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 4 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series SACB | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
