Phoenix Contact SACB Series Sensor Box, M8, 3 way, 6 port
- RS Stock No.:
- 721-0787
- Mfr. Part No.:
- 1516195
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 721-0787
- Mfr. Part No.:
- 1516195
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 6 | |
| Number of Ways | 3 | |
| Connector Size | M8 | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 6 | ||
Number of Ways 3 | ||
Connector Size M8 | ||
Series SACB | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
