GUDE 7214 Series Sensor Box
- RS Stock No.:
- 287-6677
- Distrelec Article No.:
- 301-23-871
- Mfr. Part No.:
- 721411
- Brand:
- GUDE
Subtotal (1 unit)*
£326.87
(exc. VAT)
£392.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.87 |
*price indicative
- RS Stock No.:
- 287-6677
- Distrelec Article No.:
- 301-23-871
- Mfr. Part No.:
- 721411
- Brand:
- GUDE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Sensor Box | |
| Series | 7214 | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Sensor Box | ||
Series 7214 | ||
Housing Material Metal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The LAN Sensor housing material made up of metal with socket connector.
Length is 100 mm
Width is 94 mm
Related links
- GUDE 7213 Series Sensor Box
- Brad from Molex 120115 Series Sensor Box
- Molex 112095 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Brad from Molex 120119 Series Sensor Box 600 mm
