Phoenix Contact SACB Series Sensor Box, M8, 5m cable, 3 way, 6 port

Stock information currently inaccessible
RS Stock No.:
190-2084
Mfr. Part No.:
1516030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

6

Number of Ways

3

Connector Size

M8

Series

SACB

Housing Material

PBT

Cable Length

5m

COO (Country of Origin):
DE
Sensor/actuator box, application: Standard, connection method: M8 socket Metal, number of slots: 6, number of positions: 3, coding: A - standard, slot assignment: single, status display: yes, pnp, master cable connection: Fixed connection 180°, PUR/PVC, cable length: 5 m, shielding: no