Phoenix Contact SACB Series Sensor Box, M12, 3 way, 8 port
- RS Stock No.:
- 190-2083
- Mfr. Part No.:
- 1434840
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 190-2083
- Mfr. Part No.:
- 1434840
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Number of Ways | 3 | |
| Connector Size | M12 | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Number of Ways 3 | ||
Connector Size M12 | ||
Series SACB | ||
Housing Material PBT | ||
- COO (Country of Origin):
- PL
Network cable, Ethernet (100 Mbps), 4-position, PUR, water blue RAL 5021, shielded, Plug straight M12 SPEEDCON, coding: D, on Plug straight RJ45, cable length: 5 m
