Brad from Molex 120108 Series Sensor Box, M12, 5m cable, 1 way, 4 port
- RS Stock No.:
- 180-5742
- Mfr. Part No.:
- 1201088550
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5742
- Mfr. Part No.:
- 1201088550
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Ports | 4 | |
| Number of Ways | 1 | |
| Connector Size | M12 | |
| Series | 120108 | |
| Communication Protocol | Ethernet | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Ports 4 | ||
Number of Ways 1 | ||
Connector Size M12 | ||
Series 120108 | ||
Communication Protocol Ethernet | ||
Cable Length 5m | ||
- COO (Country of Origin):
- PL
