Alpha Wire Alpha Connect Series Sensor Box, M12, 5m cable, 5 way, 6 port
- RS Stock No.:
- 174-7546
- Mfr. Part No.:
- 914-5M NC032
- Brand:
- Alpha Wire
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 174-7546
- Mfr. Part No.:
- 914-5M NC032
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Operating Voltage | 10 → 30V dc | |
| Number of Ports | 6 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | Alpha Connect | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Temperature Range | -25 → +70 °C | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Operating Voltage 10 → 30V dc | ||
Number of Ports 6 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series Alpha Connect | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Temperature Range -25 → +70 °C | ||
Cable Length 5m | ||
- COO (Country of Origin):
- CZ
M12 Distribution Box
Number of Ports: 6
Signals per Port: 2
LEDs: Yes
Length: 5 m Cable
Signals per Port: 2
LEDs: Yes
Length: 5 m Cable
