Alpha Wire Alpha Connect Series Sensor Box, M12, 10m cable, 5 way, 8 port

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-7544
Mfr. Part No.:
911-10M NC032
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Operating Voltage

10 → 30V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

Alpha Connect

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-25 → +70 °C

Cable Length

10m

COO (Country of Origin):
CZ

M12 Distribution Box


Number of Ports: 8
Signals per Port: 2
LEDs: None
Length: 10 m Cable