Alpha Wire Alpha Connect Series Sensor Box, M8, 10m cable, 5 way, 8 port
- RS Stock No.:
- 174-7541
- Mfr. Part No.:
- 804-10M NC032
- Brand:
- Alpha Wire
Subtotal (1 unit)*
£112.38
(exc. VAT)
£134.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £112.38 |
*price indicative
- RS Stock No.:
- 174-7541
- Mfr. Part No.:
- 804-10M NC032
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Operating Voltage | 10 → 30V dc | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M8 | |
| Series | Alpha Connect | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Temperature Range | -25 → +70 °C | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Operating Voltage 10 → 30V dc | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M8 | ||
Series Alpha Connect | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Temperature Range -25 → +70 °C | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
M8 Distribution Box with LEDs
Number of Ports: 8
Signals per Port: 1
LEDs: Yes
Length: 10 m Cable
Signals per Port: 1
LEDs: Yes
Length: 10 m Cable
