Alpha Wire Alpha Connect Series Sensor Box, M12, 5m cable, 5 way, 8 port

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-4673
Mfr. Part No.:
903-5M NC
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Operating Voltage

10 → 30V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

Alpha Connect

Housing Material

Die Cast

IP Rating

IP67

Temperature Range

-40 → +80 °C

Cable Length

5m

COO (Country of Origin):
DE

M12 Distribution Box


Number of Ports: 8
Signals per Port: 2
LEDs: None
Length: 5 m Cable