Alpha Wire Alpha Connect Series Sensor Box, 6 Port, 5 m
- RS Stock No.:
- 131-4670
- Mfr. Part No.:
- 803-5M NC
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 131-4670
- Mfr. Part No.:
- 803-5M NC
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | Alpha Connect | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Number of Ways | 3 | |
| Cable Length | 5m | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series Alpha Connect | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Number of Ways 3 | ||
Cable Length 5m | ||
Minimum Operating Voltage 10V | ||
M8 Distribution Box with LEDs
Number of Ports: 6
Signals per Port: 1
LEDs: Yes
Length: 5 m Cable
Alpha Wire M8 Thermoplastic Distribution Boxes
Alpha Wires range of thermoplastic distribution boxes are a cost-efficient and rational way of wiring sensors and actuators. They mount conveniently at the machine, install easily and allow for simplified wiring and space saving. These distribution boxes are available with LED indicators. To speed up maintenance and repairs, LEDs simplify diagnostics by finding errors and malfunctions in the system.
The compact distribution boxes also save you space in several other ways. They consolidate and simplify wiring from sensors-actuators to the controller. They also eliminate the need for additional enclosures. Some modules support two input and output channels per port so that an 8-port box can handle 16 signals.
Features and Benefits
Thermoplastic housing;Polyurethane cable;Flame retardant;Glass-filled polyamide insert;Contacts: Copper alloy, gold plated;Receptacle shell: Copper alloy, nickel plated;FKM fluoroelastomer O-Ring;Temperature Range: -15°C to +80°C
Product Application Information
Alpha Wires distribution boxes benefit from thermoplastic housing making them ideal for use in industrial areas. Instead of numerous individual conductors, one master cable can be laid to the control unit.
Passive distribution boxes are used for food & beverage, packaging, assembly lines, production and handling machines, as well as machine tools, swivel tables, metal cutting, and industrial robotic applications.
Approvals
IP65/67 • NEMA 6P
