Phoenix Contact SACB Series Distribution Box, 8 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£76.31

(exc. VAT)

£91.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£76.31
5 - 9£74.79
10 +£72.50

*price indicative

RS Stock No.:
717-194
Mfr. Part No.:
1491632
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Box

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact distributor box is engineered for robust connectivity in standard applications, featuring M12 PUSH-PULL female connectors that ensure secure and reliable connections. With eight slots accommodating five positions, this versatile unit allows seamless integration in diverse setups. Designed to withstand the rigours of industrial environments, it boasts a high degree of protection and an ambient temperature range of -25 °C to 80 °C. Employing a push-pull fast-locking system, this distributor box ensures Rapid installation while maintaining exceptional reliability, making it an optimal choice for demanding projects where efficiency is key.

Moulded housing offers enhanced safety in the field

Fast and secure installation enabled by the push-pull locking mechanism

Flexible design supports on-site assembly with a connector hood

Status display feature provides immediate Visual feedback

Robust protection rated IP65 and IP67 shields against environmental factors

Operates under a maximum voltage of 30 V DC with a rated current of 8 A

Sealing off unused slots is essential before commissioning for optimal performance

Resilient materials ensure durability, with housing constructed from PBT for flame resistance

Complies with IEC standards for reliability in connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy