Murrelektronik Limited Sensor Actuator Cable, 5m
- RS Stock No.:
- 916-3264
- Mfr. Part No.:
- 7000-P8101-P010500
- Brand:
- Murrelektronik Limited
Stock information currently inaccessible
- RS Stock No.:
- 916-3264
- Mfr. Part No.:
- 7000-P8101-P010500
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Number of Cores | 6 | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Black | |
| Length | 5m | |
| Sheath Material | PUR | |
| Voltage Rating | 600 V ac/dc | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Operating Temperature Range | -20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C | |
| Maximum Operating Temperature | +60 (Mobile) °C, +80 (Fixed) °C | |
| Oil Resistant | Yes | |
| Standards Met | CSA, UL | |
| American Wire Gauge | 14 AWG | |
| Insulation Material | PP | |
| Cable Shape | Multicore | |
| Outer Diameter | 11.3mm | |
| Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) | |
| Minimum Operating Temperature | -20 (Mobile) °C, -40 (Fixed) °C | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Cores 6 | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Black | ||
Length 5m | ||
Sheath Material PUR | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 16 A | ||
IP Rating IP67 | ||
Operating Temperature Range -20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C | ||
Maximum Operating Temperature +60 (Mobile) °C, +80 (Fixed) °C | ||
Oil Resistant Yes | ||
Standards Met CSA, UL | ||
American Wire Gauge 14 AWG | ||
Insulation Material PP | ||
Cable Shape Multicore | ||
Outer Diameter 11.3mm | ||
Minimum Bend Radius 10 x D (Moving), 5 x D (Fixed) | ||
Minimum Operating Temperature -20 (Mobile) °C, -40 (Fixed) °C | ||
- COO (Country of Origin):
- DE
