Murrelektronik Limited Cable assembly, 2m
- RS Stock No.:
- 916-3223
- Mfr. Part No.:
- 7044-40021-214-0200
- Brand:
- Murrelektronik Limited
Stock information currently inaccessible
- RS Stock No.:
- 916-3223
- Mfr. Part No.:
- 7044-40021-214-0200
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 2m | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V ac/dc | |
| IP Rating | IP65, IP66K, IP67, IP68, IP69K | |
| American Wire Gauge | 22 | |
| Outer Diameter | 5mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Standards Met | cCSAus, ECOLAB, UL | |
| Minimum Operating Temperature | -40°C | |
| Cable Shape | Multicore | |
| Insulation Material | PVC | |
| Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Colour Grey | ||
Sheath Material Polyurethane PUR | ||
Length 2m | ||
Current Rating 4 A | ||
Voltage Rating 32 V ac/dc | ||
IP Rating IP65, IP66K, IP67, IP68, IP69K | ||
American Wire Gauge 22 | ||
Outer Diameter 5mm | ||
Operating Temperature Range -40 → +85 °C | ||
Standards Met cCSAus, ECOLAB, UL | ||
Minimum Operating Temperature -40°C | ||
Cable Shape Multicore | ||
Insulation Material PVC | ||
Minimum Bend Radius 10 x D (Moving), 5 x D (Fixed) | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CZ
