Brad Cable assembly
- RS Stock No.:
- 913-2367
- Mfr. Part No.:
- 1200708031
- Brand:
- Brad
Stock information currently inaccessible
- RS Stock No.:
- 913-2367
- Mfr. Part No.:
- 1200708031
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 120070 | |
| Cross Sectional Area | mm² | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Operating Temperature Range | -25 → +85 °C | |
| Insulation Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 120070 | ||
Cross Sectional Area mm² | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Operating Temperature Range -25 → +85 °C | ||
Insulation Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
