Brad from Molex Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 300mm

Stock information currently inaccessible
RS Stock No.:
913-2207
Mfr. Part No.:
1200700231
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120070

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

300mm

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

RoHS Status: Exempt

COO (Country of Origin):
PL