Brad Cable assembly, 2m
- RS Stock No.:
- 913-2125
- Mfr. Part No.:
- 1200270070
- Brand:
- Brad
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.37
(exc. VAT)
£17.24
(inc. VAT)
- RS Stock No.:
- 913-2125
- Mfr. Part No.:
- 1200270070
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 120027 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Black | |
| Length | 2m | |
| Sheath Material | Polyurethane PUR | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Operating Temperature Range | -25 → +80 °C | |
| Outer Diameter | 4.7mm | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 24 | |
| Insulation Material | PUR | |
| Maximum Operating Temperature | +80°C | |
| Priced to Clear | Yes | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 120027 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Current Rating 3 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Operating Temperature Range -25 → +80 °C | ||
Outer Diameter 4.7mm | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 24 | ||
Insulation Material PUR | ||
Maximum Operating Temperature +80°C | ||
Priced to Clear Yes | ||
Conductor Material Copper Alloy | ||
- COO (Country of Origin):
- PL

