Solartron Metrology
- RS Stock No.:
- 910-8194
- Mfr. Part No.:
- 975293-3
- Brand:
- Solartron Metrology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8194
- Mfr. Part No.:
- 975293-3
- Brand:
- Solartron Metrology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Voltage Rating | 0 → 10 V | |
| Operating Temperature Range | 0 → +60 °C | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Voltage Rating 0 → 10 V | ||
Operating Temperature Range 0 → +60 °C | ||
- COO (Country of Origin):
- GB
