Hirschmann Cable assembly, 2m
- RS Stock No.:
- 904-4951
- Mfr. Part No.:
- WRST 3-WRKMWV/LED A 3-520/2 M
- Brand:
- Hirschmann
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 904-4951
- Mfr. Part No.:
- WRST 3-WRKMWV/LED A 3-520/2 M
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Orange | |
| Length | 2m | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| American Wire Gauge | 24 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 3 | ||
Sheath Colour Orange | ||
Length 2m | ||
Sheath Material Thermoplastic Elastomers TPE | ||
American Wire Gauge 24 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
