Hirschmann Cable assembly, 2m

Stock information currently inaccessible
RS Stock No.:
904-4894
Mfr. Part No.:
WRST 3-WRKMV 3-520/2 M
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Orange

Sheath Material

Thermoplastic Elastomers TPE

Length

2m

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP68, IP69K

Insulation Material

PP

Fire Behaviour

Flame Retardant

Standards Met

ECOLAB, UL

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

American Wire Gauge

24

Conductor Resistance

<lteq/>5 m<ohm/>

Outer Diameter

4.3mm

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Conductor Material

CuSn

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy