Hirschmann Cable assembly, 2m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
904-4725
Mfr. Part No.:
WRKMWV 4-521/2 M
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Length

2m

Sheath Material

Thermoplastic Elastomers TPE

Voltage Rating

30 V

Current Rating

3 A

IP Rating

IP67, IP68, IP69K

Fire Behaviour

Flame Retardant

Standards Met

ECOLAB, UL

Cable Shape

Single Core

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105 °C

Insulation Material

PP

Maximum Operating Temperature

+105°C

Conductor Material

CuZn

American Wire Gauge

24

Conductor Resistance

<lteq/>5 m<ohm/>

Outer Diameter

4.7mm

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy