Phoenix Contact Sensor Actuator Cable
- RS Stock No.:
- 883-1063
- Mfr. Part No.:
- 1408723
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 883-1063
- Mfr. Part No.:
- 1408723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | QPD 5P/10.0-PVC/5P 5X2.5 BK | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| Sheath Material | PUR | |
| American Wire Gauge | 14 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series QPD 5P/10.0-PVC/5P 5X2.5 BK | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
American Wire Gauge 14 AWG | ||
- COO (Country of Origin):
- PL
