Phoenix Contact Straight Female 5 way Quickon to Straight Female Quickon Sensor Actuator Cable

Stock information currently inaccessible
RS Stock No.:
883-1060
Mfr. Part No.:
1408722
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

QPD 5P/ 5.0-PVC/5P 5X2.5 BK

Cross Sectional Area

0.14 mm²

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1

Quickon

Connector 1 Number of Contacts

5

Connector 2

Quickon

Connector 2 Orientation

Straight

Connector 2 Gender

Female

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

14 AWG

COO (Country of Origin):
PL
Pre-assembled QUICKON connectors, 4+PE, black, with 5 x 2.5 PVC cable, length: 5.0 m

Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection

Convenient: quick and easy assembly without special tools

Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105

Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications

Easy maintenance - the connectors enable fast device replacement and simplify startup thanks to pre-assembled cables