Phoenix Contact Straight Female 5 way Quickon to Straight Female Quickon Sensor Actuator Cable, 5m
- RS Stock No.:
- 883-1057
- Mfr. Part No.:
- 1408720
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 883-1057
- Mfr. Part No.:
- 1408720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | QPD 5P/ 1.0-PVC/5P 5X2.5 BK | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Female | |
| Connector 1 | Quickon | |
| Connector 2 Orientation | Straight | |
| Connector 2 | Quickon | |
| Connector 2 Gender | Female | |
| Shielded/Unshielded | Unshielded | |
| American Wire Gauge | 14 AWG | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series QPD 5P/ 1.0-PVC/5P 5X2.5 BK | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Female | ||
Connector 1 Quickon | ||
Connector 2 Orientation Straight | ||
Connector 2 Quickon | ||
Connector 2 Gender Female | ||
Shielded/Unshielded Unshielded | ||
American Wire Gauge 14 AWG | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- PL
Pre-assembled QUICKON connectors, 4+PE, black, with 5 x 2.5 PVC cable, length: 1.0 m
Convenient: quick and easy assembly without special tools
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Easy maintenance - the connectors enable fast device replacement and simplify startup thanks to pre-assembled cables
