- RS Stock No.:
- 883-1048
- Mfr. Part No.:
- 1407491
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MSY/ 1.0-94H/MSY SCO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 3m | |
| Voltage Rating | 30 V | |
| Current Rating | 500 (Data) mA, 6 (Power) A | |
| IP Rating | IP65, IP67 | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -30 (Flexible) °C, -40 (Fixed) °C | |
| Conductor Material | CuZn | |
| Minimum Bend Radius | 10 x D | |
| Characteristic Impedance | 100 Ω | |
| Core Strands | 19 x 0.1 (Signal Line) mm, 19 x 0.2 (Voltage Supply) mm | |
| Oil Resistant | Yes | |
| Standards Met | IEC 11801, IEC 60754, IEC 60811-2-1, UL 1581, VDE 0282, VDE 0472 | |
| Size of Strands | 0.1 (Signal) mm, 0.2 (Voltage Supply) mm | |
| American Wire Gauge | 20 AWG, 26 AWG | |
| Conductor Resistance | <lteq/>5 m<ohm/> | |
| Insulation Material | PP | |
| Maximum Operating Temperature | +70 (Fiexible) °C, +90 (Fixed) °C | |
| Operating Temperature Range | -30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C | |
| Outer Diameter | 7.6mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MSY/ 1.0-94H/MSY SCO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 3m | ||
Voltage Rating 30 V | ||
Current Rating 500 (Data) mA, 6 (Power) A | ||
IP Rating IP65, IP67 | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -30 (Flexible) °C, -40 (Fixed) °C | ||
Conductor Material CuZn | ||
Minimum Bend Radius 10 x D | ||
Characteristic Impedance 100 Ω | ||
Core Strands 19 x 0.1 (Signal Line) mm, 19 x 0.2 (Voltage Supply) mm | ||
Oil Resistant Yes | ||
Standards Met IEC 11801, IEC 60754, IEC 60811-2-1, UL 1581, VDE 0282, VDE 0472 | ||
Size of Strands 0.1 (Signal) mm, 0.2 (Voltage Supply) mm | ||
American Wire Gauge 20 AWG, 26 AWG | ||
Conductor Resistance <lteq/>5 m<ohm/> | ||
Insulation Material PP | ||
Maximum Operating Temperature +70 (Fiexible) °C, +90 (Fixed) °C | ||
Operating Temperature Range -30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C | ||
Outer Diameter 7.6mm | ||
Number of Strands 19 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
