Harting Cable assembly, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-5207
Mfr. Part No.:
21348700C78010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

1m

IP Rating

IP67

American Wire Gauge

26

Operating Temperature Range

-30 → +80 °C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Minimum Operating Temperature

-30°C

M12 A-Coded Single Ended Connector Cordsets


A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features


• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated

Standards

IEC 61076-2-101


Harting M12 Cordsets