HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-4835
Mfr. Part No.:
C21320000000065
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

5m

Sheath Colour

Grey

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

22 AWG

COO (Country of Origin):
CZ