Phoenix Contact Sensor Actuator Cable, 10m
- RS Stock No.:
- 863-6880
- Mfr. Part No.:
- 1404082
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 863-6880
- Mfr. Part No.:
- 1404082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 5 | |
| Length | 10m | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 5 | ||
Length 10m | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
